EBC61DTKT-S288

Heilind Number:SULEBC61DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC61DTKT-S288. This high-performance connector is designed for demanding applications, boasting a current rating of 3A and a voltage capacity of 700VAC. With two rows and 122 positions, it offers ample connectivity. The termination method is through Card Extender with loop bellow contact type, ensuring secure and reliable connections. Made of durable materials like Phosphor Bronze with Gold plating, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. The connector's threaded mount type and straddle orientation facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. With termination plating of Matte Tin, this connector meets high industry standards. Perfect for use in aerospace, military, or industrial settings, this EBC61DTKTS288 connector is a top choice for professionals seeking quality and reliability.