EBC61DTKT

Heilind Number:SULEBC61DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKT

Detailed Description

Introducing the EBC61DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze materials with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for power and signal transmission. The straight orientation and threaded mount type offer secure assembly on PCBs. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. With 122 positions and a contact type of Loop Bellow, it provides ample connectivity options. The Matte Tin termination plating guarantees long-term durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained designs in industries such as aerospace, telecommunications, and industrial equipment. Trust the EBC61DTKT for robust and efficient board-to-board connections.