EBC61DTMD

Heilind Number:SULEBC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMD

Detailed Description

Introducing the EBC61DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows of female pins with a pitch of 2.54mm and a right-angle orientation for seamless integration. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. Operating at an impressive 700VAC and 3A, it offers superior power and data connectivity. With a total of 122 positions, it provides ample room for complex circuitry. The termination method is through-hole, with a tail length of 6.35mm, making it easy to install on PCBs. Rated for temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The connector's matte tin termination plating enhances durability and longevity. Perfect for aerospace, defense, and industrial applications, the EBC61DTMD is a dependable solution for your connectivity needs.