EBC61DTMH-S189

Heilind Number:SULEBC61DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMH-S189

Detailed Description

Introducing the EBC61DTMH-S189, a high-performance board-to-board PCB connector designed for efficient power transmission in female gender applications. Featuring two rows for enhanced connectivity, this connector boasts a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring optimal signal integrity and durability. With a 2.54mm pitch, 122 positions, and a contact type of Loop Bellow, it offers precise and secure mating. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of industrial and commercial applications. With a tail length of 6.35mm, termination through-hole method, and matte tin plating, it guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Compact yet robust, this connector is ideal for demanding PCB interconnect solutions.