EBC61DTMH

Heilind Number:SULEBC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTMH

Detailed Description

Introducing the EBC61DTMH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. Featuring a female gender, right-angle orientation, and two rows with 122 positions, it offers versatile connectivity options. The gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent signal integrity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a connector height of 15.49mm, it suits various applications. Ideal for high-speed data transfer and power distribution, this connector is a must-have for any electronic system requiring secure and high-quality interconnections. Elevate your connectivity standards with the EBC61DTMH.