EBC61DTMI-S189

Heilind Number:SULEBC61DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMI-S189

Detailed Description

Introducing the EBC61DTMI-S189, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The right-angle orientation and threaded mount type make it easy to install, while the loop bellow contact type guarantees secure connections. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the EBC61DTMI-S189 is a dependable solution for your connectivity needs.