EBC61DTMI

Heilind Number:SULEBC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMI

Detailed Description

Introducing the EBC61DTMI, a high-performance female board-to-board PCB connector suitable for demanding applications. Constructed with precision from PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Rated for 3A and 700VAC, it guarantees safe operation even in high-power environments. With two rows of 122 gold-plated contacts, each featuring a loop bellow design, it guarantees secure and low-resistance connections. The right-angle orientation and threaded mount type allow for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a durable solution for industrial and commercial electronics. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust the EBC61DTMI for your connectivity needs, where performance and reliability are paramount.