EBC61DTMN-S189

Heilind Number:SULEBC61DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMN-S189

Detailed Description

Introducing the EBC61DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 122 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures solderability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Trust the EBC61DTMN-S189 for secure and efficient board-to-board connections.