EBC61DTMN

Heilind Number:SULEBC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMN

Detailed Description

Introducing the EBC61DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 122 positions, it offers ample connectivity options. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various mounting configurations. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Measuring at 0.61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution. Ideal for industrial and electronic applications, the EBC61DTMN is a dependable choice for your connectivity needs.