EBC61DTMS-S189

Heilind Number:SULEBC61DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMS-S189

Detailed Description

The EBC61DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The female connector has two rows, each with 61 positions, allowing for efficient signal transmission. Its side hole mount and through-hole termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, offer versatility in PCB layouts. The matte tin termination plating ensures long-term durability. Overall, the EBC61DTMS-S189 is a reliable and high-quality connector for critical electronic connections.