EBC61DTMS

Heilind Number:SULEBC61DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTMS

Detailed Description

Introducing the EBC61DTMS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatile installation options. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With 122 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the EBC61DTMS is a top choice for professionals seeking high-reliability connectors.