| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DTMT |
EBC61DTMT
| Heilind Number: | SULEBC61DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage tolerance up to 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The right-angle orientation and threaded mount type offer versatile installation options, while the 122 positions across 2 rows provide ample connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical operations. Trust the EBC61DTMT for secure and efficient interconnect solutions in your next project.

