EBC65DCAD-S189

Heilind Number:SULEBC65DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAD-S189

Detailed Description

Introducing the high-performance EBC65DCADS189 board-to-board PCB connector, specially designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector, with 2 rows and 130 positions, guarantees versatile connectivity options. Its right-angle orientation and clearance hole mount type provide flexibility in installation. The gold-plated phosphor bronze contacts and matte tin termination ensure optimal signal transfer and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBC65DCADS189 for high-reliability connections in your PCB designs.