EBC65DCAD

Heilind Number:SULEBC65DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAD

Detailed Description

The EBC65DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female connector has two rows with 130 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and hairpin contact type, this connector offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in varied conditions. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Matte tin termination plating enhances durability. Classified under hi-rel connectors, the EBC65DCAD is a reliable solution for critical electronic systems.