EBC65DCAH-S189

Heilind Number:SULEBC65DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAH-S189

Detailed Description

Introducing the EBC65DCAHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and efficient design, this connector features two rows of female pins with a pitch of 2.54mm, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees robust solder connections. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The EBC65DCAHS189 is a top choice for professionals in the electronics industry seeking a high-quality solution for their connectivity requirements.