EBC65DCAH

Heilind Number:SULEBC65DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAH

Detailed Description

Introducing the PBT & Phosphor Bronze right-angle board-to-board PCB connector, EBC65DCAH. With a compact design featuring two rows and 130 positions, this connector is ideal for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure and reliable connectivity. Crafted with high-quality phosphor bronze contacts plated with gold, it guarantees excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal connections. The connector's hairpin contact type and tail length of 2.54mm provide efficient mating. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability in harsh environments. Measuring .61in in height and 9.4mm in width, it fits seamlessly on PCBs. Perfect for aerospace, defense, and industrial applications, this connector ensures reliable performance.