EBC65DCAI-S189

Heilind Number:SULEBC65DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAI-S189

Detailed Description

Introducing the EBC65DCAI-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 130 positions for seamless data transmission. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The termination method is through-hole, with gold-plated contacts offering optimal conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The right-angle orientation and threaded mount type make installation easy and secure. Operating temperature range of -65 to 125°C guarantees suitability for a wide range of environments. Matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and industrial sectors, this connector, with its compact dimensions of 9.4mm width and 15.49mm height, is a versatile solution for demanding PCB connectivity needs.