EBC65DCAI

Heilind Number:SULEBC65DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAI

Detailed Description

The EBC65DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission needs. The female connector has two rows of contacts with a threaded mount type for secure installation. Contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and allow for space-saving PCB layouts. With 130 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. Matte tin termination plating provides corrosion resistance. The EBC65DCAI is a reliable solution for critical electronic systems.