EBC65DCAN-S189

Heilind Number:SULEBC65DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAN-S189

Detailed Description

Introducing the EBC65DCAN-S189, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. Featuring a female gender configuration with two rows of hairpin contacts, it offers secure and efficient signal transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh environments. Its right-angle orientation, along with a compact design measuring 15.49 mm in height and 9.4 mm in width, allows for flexible PCB layouts. Trust the EBC65DCAN-S189 for superior connectivity in your electronic designs.