EBC65DCAN

Heilind Number:SULEBC65DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAN

Detailed Description

Introducing the EBC65DCAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in both commercial and industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of modern electronic systems. The connector's female gender and two-row design offer versatility in connectivity. Utilizing a thru-hole termination method with gold-plated contacts, it guarantees secure and low-resistance connections. Its compact yet robust structure, with a right-angle orientation and a tail length of 2.54mm, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it ensures compatibility with standard PCB layouts. Ideal for critical applications in aerospace, defense, and telecommunications, the EBC65DCAN is the epitome of performance and reliability in board-to-board connectivity.