EBC65DCAS-S189

Heilind Number:SULEBC65DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAS-S189

Detailed Description

Introducing the EBC65DCAS-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, making it easy to integrate into your circuit board. With a contact material of phosphor bronze and gold plating, it ensures reliable connectivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With 130 positions and a tail length of 2.54mm, it offers ample connectivity options. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. Whether in aerospace, defense, or industrial settings, this connector guarantees optimal performance even in extreme temperatures ranging from -65 to 125°C. Upgrade your connectivity solutions with the EBC65DCASS189.