EBC65DCAS

Heilind Number:SULEBC65DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAS

Detailed Description

The EBC65DCAS is a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic systems. With a compact pitch of 2.54mm, this connector features two rows of female terminals, each capable of handling up to 3A of current at 700VAC. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Its unique hairpin contact type and right-angle orientation make it ideal for space-constrained applications. With a total of 130 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its matte tin termination plating and sturdy construction meet the highest industry standards for durability. Perfect for use in aerospace, defense, and industrial applications, the EBC65DCAS is a dependable solution for your connectivity needs.