EBC65DCAT-S189

Heilind Number:SULEBC65DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCAT-S189

Detailed Description

Introducing the EBC65DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 130 positions. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. Measuring in at .61in in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the EBC65DCAT-S189 is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with this reliable and efficient connector.