EBC65DCAT

Heilind Number:SULEBC65DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCAT

Detailed Description

Introducing the EBC65DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 130 positions, it offers versatile integration options. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Rated for 3A and 700VAC, this connector is suitable for high-power and high-speed data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent industry standards. With a compact size of .61 inches in height and 9.4mm in width, the EBC65DCAT is perfect for space-constrained applications. Trust in this connector for seamless and dependable connectivity in your PCB designs.