EBC65DCBD-S189

Heilind Number:SULEBC65DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBD-S189

Detailed Description

The EBC65DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The right-angle orientation and two rows of 130 positions provide versatility in PCB layout. Its clearance hole mount and through-hole termination method offer easy installation. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for industrial and commercial electronics, the EBC65DCBD-S189 is a reliable choice for high-reliability applications.