Introducing the EBC65DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With a compact size of 9.4mm in width and 15.49mm in height, the EBC65DCBD is a versatile solution for your connectivity needs.