EBC65DCBH-S189

Heilind Number:SULEBC65DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBH-S189

Detailed Description

The EBC65DCBH-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact design featuring two rows of female connectors, this component is perfect for compact electronic devices. Constructed from durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contact terminals offer excellent conductivity and corrosion resistance, while the matte tin termination plating guarantees secure solder connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its hairpin contact type and right-angle orientation allow for easy and efficient installation on PCBs. With a total of 130 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's low profile, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC65DCBH-S189 for high-reliability connectivity solutions.