EBC65DCBH

Heilind Number:SULEBC65DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBH

Detailed Description

Introducing the EBC65DCBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Made with a durable PBT and Phosphor Bronze construction, this female connector boasts a 2-row design with 130 positions, ensuring ample connectivity options. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, Phosphor Bronze with Gold plating, guarantees reliable conductivity, even in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, this connector meets stringent performance standards. Its hairpin contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. The matte tin termination plating ensures longevity and stability, while the compact dimensions (0.61in height, 9.4mm width) make it suitable for space-constrained designs. Trust the EBC65DCBH for seamless board-to-board connections in your next project.