EBC65DCBI-S189

Heilind Number:SULEBC65DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBI-S189

Detailed Description

The EBC65DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer superior conductivity and corrosion resistance. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. The Matte Tin termination plating ensures secure solder connections. Ideal for aerospace, military, and industrial applications, the EBC65DCBI-S189 is a reliable solution for your connectivity needs.