EBC65DCBI

Heilind Number:SULEBC65DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCBI

Detailed Description

Introducing the EBC65DCBI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. Its dual-row configuration with a total of 130 positions and a pitch of 2.54mm allows for efficient data transmission. The female gender and threaded mount type provide secure and stable attachment, while the thru-hole termination method simplifies installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The right-angle orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating and a hairpin contact type, the EBC65DCBI ensures long-lasting performance and durability. Whether used in telecommunications, aerospace, or other hi-rel environments, this connector delivers exceptional quality and functionality. Elevate your connectivity solutions with the EBC65DCBI.