EBC65DCBN-S189

Heilind Number:SULEBC65DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBN-S189

Detailed Description

Introducing the EBC65DCBNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 130 contacts, allowing for efficient and reliable signal transmission. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it ensures excellent conductivity and longevity even in harsh environments. The 2.54mm pitch and 3A amperage rating make it suitable for a wide range of electronic devices. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is ideal for industrial and commercial use. Its matte tin termination plating and hairpin contact type guarantee secure and stable connections. Trust the EBC65DCBNS189 for seamless board-to-board connectivity in your next project.