EBC65DCBS

Heilind Number:SULEBC65DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBS

Detailed Description

Introducing the EBC65DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee low contact resistance and high conductivity. With 130 positions on two rows, it provides ample connectivity options. Meeting rigorous standards, including operating temperatures ranging from -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC65DCBS for secure and efficient board-to-board connections.