EBC65DCBT

Heilind Number:SULEBC65DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCBT

Detailed Description

The EBC65DCBT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a right-angle orientation and threaded mount type, it offers easy and secure installation on PCBs. The hairpin contact type and 2.54mm pitch make it ideal for high-density designs, accommodating 130 positions across two rows. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is reliable even in extreme conditions. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet robust. Perfect for use in aerospace, defense, and other critical applications, the EBC65DCBT is a trusted choice for high-reliability connectivity.