EBC65DCCD-S189

Heilind Number:SULEBC65DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCCD-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with SKU EBC65DCCD-S189. With a compact design featuring two rows of contacts, this connector is perfect for high-density board-to-board or card edge applications. The clearance hole mount type ensures easy installation, while the thru-hole termination method guarantees secure connectivity. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various electronic systems. The hairpin contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 130 positions and a tail length of 6.35mm, it accommodates multiple connections. Designed to withstand extreme temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its matte tin termination plating ensures corrosion resistance. Ideal for use in hi-rel environments, it meets stringent quality standards. Upgrade your connectivity solutions with the EBC65DCCDS189 connector.