EBC65DCCD

Heilind Number:SULEBC65DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCCD

Detailed Description

Introducing the EBC65DCCD, a high-performance board-to-board and card edge connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this Female connector features two rows with a 2.54mm pitch, accommodating a total of 130 positions. With a high amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and longevity. Its Right Angle orientation and Clearance Hole mount type offer versatile installation options. Featuring Matte Tin termination plating and a wide operating temperature range of -65 to 125°C, this connector is suitable for industrial and harsh environment use. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC65DCCD for secure and efficient board connectivity in your projects.