EBC65DCCH-S189

Heilind Number:SULEBC65DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCCH-S189

Detailed Description

Introducing the EBC65DCCH-S189, a precision-engineered female board-to-board PCB connector designed for optimal performance in high-reliability applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures superior conductivity and durability. With a pitch of 2.54mm and two rows of 130 positions, it offers ample connectivity options. The hairpin contact type and right-angle orientation make for secure and space-efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. With a voltage rating of 700VAC and amperage of 3A, it guarantees reliable power delivery. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Measuring at .61" in height and 9.4mm in width, it fits seamlessly into various electronic devices. Trust the EBC65DCCH-S189 for seamless board-to-board connections in critical systems.