EBC65DCCH

Heilind Number:SULEBC65DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCCH

Detailed Description

The EBC65DCCH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring PBT and phosphor bronze construction, this connector ensures durability and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector has two rows and a clearance hole mount type, with a right-angle orientation for convenient installation. Its hairpin contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With 130 positions and a pitch of 2.54mm, precise and secure connections are achieved. Operating within a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. Ideal for use in various electronic devices, the EBC65DCCH is a versatile and dependable connector solution.