EBC65DCCI-S189

Heilind Number:SULEBC65DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCCI-S189

Detailed Description

Experience top-notch connectivity with our EBC65DCCIS189 Board To Board PCB Connector, designed for optimal performance in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for safety and efficiency. The contact material is gold-plated for enhanced conductivity, while the hairpin contact type offers secure connections. Boasting two rows of 130 positions and a 2.54mm pitch, it allows for high-density mounting on PCBs. Its threaded, right-angle mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where durability is paramount. Trust in the EBC65DCCIS189 for your critical connectivity needs.