EBC65DCCN-S189

Heilind Number:SULEBC65DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCCN-S189

Detailed Description

Introducing the EBC65DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and longevity. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC65DCCN-S189 for efficient and durable board-to-board connections in your projects.