| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DCCN |
EBC65DCCN
| Heilind Number: | SULEBC65DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With a gender specification of female and two rows of hairpin contacts, it offers a total of 130 positions for secure mating. The right-angle orientation and no-mounting design make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the EBC65DCCN is a compact yet powerful solution for your connectivity needs.

