| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DCCS-S189 |
EBC65DCCS-S189
| Heilind Number: | SULEBC65DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC65DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a compact form factor and right-angle orientation, it is ideal for space-constrained installations. The 130-position, 2-row design allows for versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. Its side hole mount and through-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers robust performance. Trust the EBC65DCCSS189 for secure and efficient board-to-board connections in your electronic systems.

