EBC65DCCS

Heilind Number:SULEBC65DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCCS

Detailed Description

The EBC65DCCS Board-To-Board PCB Connector offers reliable connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The Female gender, Right Angle orientation, and Side Hole mount type make it versatile for various PCB configurations. With 130 positions and 2 rows, it provides ample connectivity options. The Gold-plated Phosphor Bronze contacts ensure low contact resistance and enhanced durability. With a pitch of 2.54mm, it offers precise alignment on the PCB. The Matte Tin termination plating guarantees secure soldering. Operating in a wide temperature range (-65 to 125°C), it is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Whether used in consumer electronics or industrial machinery, the EBC65DCCS Connector is a reliable choice for seamless PCB connections.