EBC65DCCT-S189

Heilind Number:SULEBC65DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCCT-S189

Detailed Description

Introducing the EBC65DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers a secure and stable connection. The threaded mount type and through-hole termination method guarantee easy and secure installation on PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures durability and efficient signal transmission. The hairpin contact type and right-angle orientation further enhance its versatility. With 130 positions and a tail length of 6.35mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating offers added protection against corrosion. Classified under the hi-rel category, the EBC65DCCTS189 connector guarantees high reliability in critical systems. Upgrade your connectivity solutions with this advanced PCB connector.