EBC65DCCT

Heilind Number:SULEBC65DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCCT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCCT

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC65DCCT, is designed for high-reliability applications with its gold-plated contacts ensuring optimal signal transmission. Featuring a 2-row, 130-position configuration, it offers ample connectivity options. With a threaded mounting type and through-hole termination method, secure installation is guaranteed. The connector, with a pitch of 2.54mm, is suitable for various PCB designs. Operating in a wide temperature range from -65 to 125°C, it is highly durable. Its right-angle orientation and low-profile design, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Rated for 700VAC and 3A, it meets stringent performance standards. The matte tin termination plating further enhances its reliability. Ideal for industrial and electronic applications, this connector ensures robust and efficient board-to-board connections.