| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DCKD-S288 |
EBC65DCKD-S288
| Heilind Number: | SULEBC65DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC65DCKD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Crafted with precision using Phosphor Bronze and Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With a gender specification of Female and featuring two rows of 130 positions each, it offers versatile integration possibilities. The clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in extreme conditions ranging from -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving connectivity on PCBs. Trust in the EBC65DCKDS288 for seamless and durable board-level connections.

