EBC65DCKD

Heilind Number:SULEBC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKD

Detailed Description

Introducing the EBC65DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this female connector features two rows with a total of 130 positions, allowing for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in extreme operating conditions ranging from -65 to 125°C. The contact plating of Gold guarantees efficient signal transmission, while the termination method of Through Hole with Matte Tin plating offers easy installation on PCBs. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and loop bellow contact type provide a secure and stable connection. Ideal for use in aerospace, defense, and industrial settings, the EBC65DCKD is a top choice for engineers seeking top-tier performance in their designs.