EBC65DCKH-S288

Heilind Number:SULEBC65DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCKH-S288

Detailed Description

Introducing the EBC65DCKH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact design featuring two rows and a pitch of 2.54mm (.1 in), this connector offers seamless integration into your PCB layout. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. The 130 gold-plated contact positions, terminated via Card Extender method, guarantee secure and low-resistance connections for your circuits. Meeting stringent standards, it has a voltage rating of 700 VAC, making it suitable for various applications. The connector's loop bellow contact type and straddle orientation further enhance its versatility. Tailored for professionals in the electronics industry, the EBC65DCKH-S288 is a top choice for demanding projects requiring precision and longevity. Elevate your connectivity solutions with this essential component.