EBC65DCKH

Heilind Number:SULEBC65DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKH

Detailed Description

Introducing the EBC65DCKH, a high-performance Board To Board PCB Connector designed for critical applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a dual-row layout with 130 positions and a 2.54mm pitch, it offers ample connectivity options for your PCBs. The female gender, thru-hole termination, and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is perfect for industrial and aerospace use. Its straight orientation, loop bellow contact type, and clearance hole mounting make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBC65DCKH for robust and dependable board-to-board connections in your electronics projects.