EBC65DCKI-S288

Heilind Number:SULEBC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC65DCKI-S288, designed for high-performance applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. With a contact material of gold-plated phosphor bronze, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it ideal for demanding electronic systems. Its loop bellow contact type and straddle orientation facilitate efficient signal transmission. With 130 positions and a tail length of 4.45mm, it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Perfect for hi-rel applications, this connector is a reliable choice for your connectivity needs.