EBC65DCKI

Heilind Number:SULEBC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKI

Detailed Description

The EBC65DCKI is a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With a gender specification of female and two rows for efficient connectivity, this connector features a threaded mount type and thru-hole termination method for secure installation. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The pitch of 2.54mm and voltage rating of 700 VAC make it suitable for various power and signal transmission needs. The contact type is a loop bellow, providing flexibility in connection orientation. With 130 positions and a tail length of 4.83mm, this connector offers ample connectivity options. Operating efficiently within a wide temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The compact design with a height of 15.49mm and width of 9.4mm allows for space-saving installation on PCBs. With termination plating in matte tin, it ensures durability and longevity in use. The EBC65DCKI is a reliable and efficient choice for demanding electronic applications.